- RS Stock No.:
- 535-2132
- Mfr. Part No.:
- 278311 SDAINLM16(230V50HZ,240V60HZ)
- Brand:
- Eaton
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£356.15
(exc. VAT)
£427.38
(inc. VAT)
Units | Per unit |
1 + | £356.15 |
- RS Stock No.:
- 535-2132
- Mfr. Part No.:
- 278311 SDAINLM16(230V50HZ,240V60HZ)
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Eaton Star Delta Starter, Screw Connection Type, 16A Current Rating - SDAINL Series - 278311 SDAINLM16(230V50HZ,240V60HZ)
Ensure smooth activation of your three-phase induction motor with this star delta starter from Eaton. It launches the motor windings in a star configuration, limiting the inrush current to the circuit. When the motor reaches a set speed, it switches the windings to a delta arrangement. This helps to protect the motor components from mechanical stress that could otherwise result in wear and tear. With a wide operating temperature range between -25°C and +60°C, the starter holds its own in demanding settings like manufacturing facilities and power distribution networks.
Features & Benefits
• Weight of 1.03kg doesn't add excess load to your setup
• Energy efficient, thanks to a low heat dissipation per pole of just 0.94W
• Screw connection for a stable hold on wires
• Compact dimensions of 82 (H) x 158 (W) x 117mm (D) to save space
• Energy efficient, thanks to a low heat dissipation per pole of just 0.94W
• Screw connection for a stable hold on wires
• Compact dimensions of 82 (H) x 158 (W) x 117mm (D) to save space
What's the operating frequency of this starter?
It has a maximum operating frequency of 30 starts per hour, so you can rely on it for dependable performance.
What switching time can I get from this starter?
A rapid changeover time of 20s means the starter acts swiftly to switch the configuration of the motor windings.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 230 V ac |
Phase | 3 |
Current Rating | 16 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 82mm |
Enclosure | Yes |
Overall Width | 158mm |
Overall Depth | 117mm |
Series | Eaton Moeller |
Standards Met | CE |