- RS Stock No.:
- 392-7302
- Mfr. Part No.:
- 3RT1015-1HB42
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 3RT2 Overload Relay 3NO, 6.1 A F.L.C, 18 A Contact Rating, 0.4 W, 24 Vdc, 3P, SIRIUS
£33.41
Each
RS Stock No.: 124-3067
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 392-7302
- Mfr. Part No.:
- 3RT1015-1HB42
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 7 A |
Range | SIRIUS Classic |
Power Rating | 3 kW (AC3) |
Series | 3RT1 |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 45mm |
Depth | 72mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 392-7302
- Mfr. Part No.:
- 3RT1015-1HB42
- Brand:
- Siemens