- RS Stock No.:
- 243-7432
- Mfr. Part No.:
- 3RH1140-1JB40
- Brand:
- Siemens
- RS Stock No.:
- 243-7432
- Mfr. Part No.:
- 3RH1140-1JB40
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Interface Relays – 3RH11 Range
Size S00 (H)57.5mm x (W)45mm x (D) 99mm
Coil voltage tolerance: 0.7 to 1.25 Ui therefore 17 to 30V
Mechanical life: 3 x 107 operations
Suppression type: Diode
Coil voltage tolerance: 0.7 to 1.25 Ui therefore 17 to 30V
Mechanical life: 3 x 107 operations
Suppression type: Diode
Note
These relays have no facility for mounting auxiliary contacts.
Standards
IEC947, VDE0660, EN60947
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | SIRIUS Classic |
Series | 3RH1 |
Normal State Configuration | 4NO |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 4 |
Width | 45mm |
Depth | 72mm |
Length | 57.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Coil Voltage | 24 V dc |
Contact Voltage Rating | 690 V ac |