- RS Stock No.:
- 238-0881
- Mfr. Part No.:
- 100-C37KD00
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 238-0881
- Mfr. Part No.:
- 100-C37KD00
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Allen Bradley 100-C AC Coil Operating Contactors
Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.
These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.
100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.
Features:
Max Switching Voltage 690V (Rated Voltage) AC3
Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
Electrical Life: 1.3 Million Operations (400V)
3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
Electrical Life: 1.3 Million Operations (400V)
3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.
Approvals: UL, CSA
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
MCS features:
A wide range of accessories available to cater for many diverse needs
The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held
The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings
A modular design concept and an easy to fit 'clip-in' method
Simple and fast DIN Rail and Surface Mounting
The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held
The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings
A modular design concept and an easy to fit 'clip-in' method
Simple and fast DIN Rail and Surface Mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 37 A |
Power Rating | 18.5 kW |
Range | 100 Series |
Series | 100C |
Normal State Configuration | 3NO |
Terminal Type | Screw |
Length | 81mm |
Width | 45mm |
Depth | 86.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |