ABB EK1000-40-11 Contactor, 240 V Coil, 4-Pole, 1 kA, 4NO
- RS Stock No.:
- 232-0048
- Mfr. Part No.:
- SK827044-AM EK1000-40-11
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 232-0048
- Mfr. Part No.:
- SK827044-AM EK1000-40-11
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 1 kA | |
| Range | EK1000-40-11 | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240 V | ||
Number of Poles 4 | ||
Contact Current Rating 1 kA | ||
Range EK1000-40-11 | ||
Normal State Configuration 4NO | ||
- COO (Country of Origin):
- BG
The ABB EK1000 is the contactor with 4-pole suitable for distribution and rail way applications AC and DC switching. Its operated with control voltage of 240 V.
IP degree of protection is the IP20
Ambient air temperature for operation is -25 to +55 °C
Ambient air temperature for operation is -25 to +55 °C



