- RS Stock No.:
- 204-4467
- Mfr. Part No.:
- LC1K1201P7S335
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 204-4467
- Mfr. Part No.:
- LC1K1201P7S335
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 3 poles.
IP20 certified
Rail and plate mounting
Rail and plate mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Current Rating | 12 A |
Range | TeSys K |
Power Rating | 5.5 kW |
Normal State Configuration | 1NC |