- RS Stock No.:
- 188-1577
- Mfr. Part No.:
- 11G361
- Brand:
- Lovato
Available to back order for despatch 21/05/2024
Added
Price Each
£9.36
(exc. VAT)
£11.23
(inc. VAT)
Units | Per unit |
1 + | £9.36 |
- RS Stock No.:
- 188-1577
- Mfr. Part No.:
- 11G361
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Power terminal protection, for relay rf...200
Specifications
Attribute | Value |
---|---|
Width | 50mm |
Length | 31.9mm |
Depth | 68mm |