Toyogiken Contactor, 75 A

  • RS Stock No. 181-0880
  • Mfr. Part No. PTU-80L
  • Brand Toyogiken
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PTU series may be already familiar to you not only assures your speedy connection but also features the prevention of the screw loosening and an improved resistance to tensile force. This type is one of most popular for workable. We use m-PPE which is excellent at withstand voltage and insulation resistance. Applicable rail is DIN 35mm rail.

Specifications
Attribute Value
Contact Current Rating 75 A
Series PTU
Contact Voltage Rating 1000 V ac/dc
Terminal Type Screw
Length 46mm
Maximum Operating Temperature +60°C
Width 14mm
Minimum Operating Temperature -25°C
Depth 44mm
1 In stock for delivery within 5 working days
Price Each
£ 0.24
(exc. VAT)
£ 0.29
(inc. VAT)
Units
Per unit
1 +
£0.24
Not available for guaranteed pre 9am/10am delivery
Related Products
Professional range of Lovato modular contactors from the ...
Description:
Professional range of Lovato modular contactors from the CN63 series. The contactors incorporate a DC powered magnetic core system insuring silent operation and noise damping during the control phase. Overvoltage protection circuit and voltage peak limitation of the magnetic core. The contactors come with an operation flag indicator. Application where ...
AT-10∼AT-150 features the prevention of the screw loosening ...
Description:
AT-10∼AT-150 features the prevention of the screw loosening and an improved resistance to tensile force.The rails can all be used with any of the terminal blocks for use with DAS type DIN 35mm or our 20mm rails.
Rated insulation voltage UI: 690VRated free air thermal ...
Description:
Rated insulation voltage UI: 690VRated free air thermal current 10AAll contacts are highly conductiveScrew fixing or 35mm DIN rail attachmentIP20 finger safe terminal protection.
Suitable for use in any climateScrew and snap-on ...
Description:
Suitable for use in any climateScrew and snap-on mounting onto 35mm standard mounting railIdentification number and letter for switching elements 31 EAmbient temperature during operating phase -25 → 55 °C.