Eaton DILMS Contactor, 110 V ac, 120 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

RS Stock No.:
180-9430
Mfr. Part No.:
191705
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110 V ac, 120 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Width

138mm

Length

56mm

Depth

85mm

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified