Schneider Electric 3 PoleReversing Reversing Contactor, 32 A, 24 V ac/dc Coil, TeSys D, 3NO, 15 kW

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TeSys LC2D Reversing Contactors

Professional range TeSys LC1D AC3 reversing contactors. Typical application includes resistive loads and motor control. All models are highly reliable and excellent quality.

Features and Benefits

3 Pole
DIN Rail mount
Screw mount terminals
IP20 front face

Specifications
Attribute Value
Coil Voltage 24 V ac/dc
Number of Poles 3
Contact Current Rating 32 A
Power Rating 15 kW
Range TeSys D
Series LC2D
Function Reversing
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 2
Terminal Type Screw
Depth 85mm
Width 92mm
Minimum Operating Temperature -25°C
Length 90mm
Maximum Operating Temperature +60°C
Available to back order for despatch when stock is available
Price Each
£ 201.52
(exc. VAT)
£ 241.82
(inc. VAT)
Units
Per unit
1 +
£201.52
Related Products
Professional range of WEG contactors from the CWB ...
Description:
Professional range of WEG contactors from the CWB Series. The contactors are modular and compact but at the same time robust and highly reliable. The contactors are manufactured with the best raw materials. High precision plastic injection moulds and stamping tools ensuring reliable products. Electric contacts have special silver alloys ...
Reversing contactor assembly AC-3, 3 kW/400 V, 24 ...
Description:
Reversing contactor assembly AC-3, 3 kW/400 V, 24 V DC 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock.
TeSys D Contactors from Schneider Electric combine long ...
Description:
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while ...
X Start is the latest generation of Contactors, ...
Description:
X Start is the latest generation of Contactors, Overloads and Relays from Moeller, based on the tried and tested DIL series. This generation of modular components benefits from the advances in technology for motor switching and control, which in turn gives the user a number of additional benefits. All the ...