- RS Stock No.:
- 127-1717
- Mfr. Part No.:
- LC1DGKM7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 127-1717
- Mfr. Part No.:
- LC1DGKM7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric TeSys LC1 - D Contactors
TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Typically, applications include resistive loads and motor control
Highly reliable
Excellent quality
High resistance to shock and vibration
Can be panel mounted with screws or DIN Rail mounted
Easily installed accessories
Highly reliable
Excellent quality
High resistance to shock and vibration
Can be panel mounted with screws or DIN Rail mounted
Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 21 A |
Series | LC1D |
Range | TeSys D |
Function | Capacitor Switching |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 3 |
Terminal Type | Screw |
Width | 122mm |
Length | 45mm |
Depth | 130mm |
Minimum Operating Temperature | -5°C |
Pole and Throw Configuration | 3P |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 127-1717
- Mfr. Part No.:
- LC1DGKM7
- Brand:
- Schneider Electric