- RS Stock No.:
- 395-749
- Mfr. Part No.:
- 5TT5731-0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 395-749
- Mfr. Part No.:
- 5TT5731-0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
5TT57 — installation protection, 2-pole and 4-pole
5TT5 7 Installation contactors
Switch position indication
For continuous operation
Switch position indication
For continuous operation
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 440 V ac |
Contact Current Rating | 24 A |
Series | 5TT |
Range | Sentron |
Normal State Configuration | 3NO + 1NC |
Number Of Auxiliary Contacts | 4 |
Width | 36mm |
Length | 90mm |
Depth | 64mm |