- RS Stock No.:
- 745-0588
- Mfr. Part No.:
- 3RH1122-1BW40
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-0588
- Mfr. Part No.:
- 3RH1122-1BW40
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Contactor Relays - 3RH1 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Note
The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | Sirius Classic |
Series | 3RH1 |
Mounting Style | Screw Mount, Snap-On |
Normal State Configuration | 2NO/2NC |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 4 |
Width | 57.5mm |
Length | 45mm |
Depth | 72mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 220 V dc, 690 V ac |
Control Voltage | 48 V dc |