Siemens 3RU2 Overload Relay NO/NC, 0.11 → 0.16 A F.L.C, 160 mA Contact Rating, 40 W, 3P, Sirius Innovation
- RS Stock No.:
- 706-1465
- Mfr. Part No.:
- 3RU2116-0AB0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 706-1465
- Mfr. Part No.:
- 3RU2116-0AB0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 0.11 → 0.16 A |
Contact Current Rating | 160 mA |
Range | Sirius Innovation |
Pole Configuration | 3P |
Series | 3RU2 |
Mounting Style | Direct Contactor |
Power Rating | 40 W |
Normal State Configuration | NO/NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Width | 45mm |
Number Of Auxiliary Contacts | 2 |
Length | 61mm |
Depth | 73mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |
Contact Voltage Rating | 690 V ac |