- RS Stock No.:
- 201-7591
- Mfr. Part No.:
- 190935 ZBT12-4
- Brand:
- Eaton
- RS Stock No.:
- 201-7591
- Mfr. Part No.:
- 190935 ZBT12-4
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 2.4 → 4 A |
Contact Current Rating | 4 A |
Pole Configuration | SP |
Series | Eaton Moeller |
Power Rating | 1.5 kW |
Normal State Configuration | 1NO + 1NC |
Control Voltage | 690 Vac |