- RS Stock No.:
- 201-3604
- Mfr. Part No.:
- CA2KN31F72
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 201-3604
- Mfr. Part No.:
- CA2KN31F72
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's TeSys series are control relays . These device have built-in bidirectional peak limiting diode suppressor.
Minimum switching voltage 17 V
Maximum operating rate 10000 cycle/h
Maximum operating rate 10000 cycle/h
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | TeSys |
Normal State Configuration | 3NO/1NC |