- RS Stock No.:
- 527-3792
- Mfr. Part No.:
- 193-EPE
- Brand:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 527-3792
- Mfr. Part No.:
- 193-EPE
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Overload Relay Accessories
The DIN Rail/Panel Adapter allows direct mounting of the overload onto top-hat DIN Rail
The External Reset Adaptor is for use with enclosed through-the-door reset applications. It can be combined with External Reset Buttons see stk no. 511-8241 typically
The External Reset Adaptor is for use with enclosed through-the-door reset applications. It can be combined with External Reset Buttons see stk no. 511-8241 typically
Allen Bradley Contactor Adaptor, Screw Terminals, For Electronic Overload Relays - 193-EPE
Mount your electronic overload relay in a jiffy with this contactor adaptor from Rockwell Automation's Allen Bradley range. Its integrated design means you can choose to install your unit either on a DIN rail or panel, to best suit your system's needs. For snappy assembly, the unit clips straight onto a rail. If you choose to mount it on a panel, you'll find handy pre-drilled holes for quick and easy installation. When partnered with a relay, this component protects electric motors against overcurrent, which could otherwise lead to overheating and device failure. For ease, it's compatible with Rockwell Automation's E-Plus range of rugged electronic relays.
Features & Benefits
• Wide operating temperature range between -20°C and +60°C to meet the demands of extreme settings
• Screw terminals hold conductors securely, even in vibrating conditions
• Compatible with solid or stranded wires, for convenience
• Screw terminals hold conductors securely, even in vibrating conditions
• Compatible with solid or stranded wires, for convenience
Standards and Certifications
• UL
• CE
• CSA
• EN
• RCM
• C-Tick
• CE
• CSA
• EN
• RCM
• C-Tick
What's the advantage of using an electronic overload relay?
An electronic overload relay directly measures motor current, rather than monitoring an indirect simulation of motor heating. This allows it to accurately assess a motor's thermal condition. It also means ambient temperature changes have no effect on its precise performance.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | 193-EE_E Series, 193S-EE_E Series |
Series | 193E |
- RS Stock No.:
- 527-3792
- Mfr. Part No.:
- 193-EPE
- Brand:
- Allen Bradley