Electrolube SGB 35 ml Electrical Contact Cleaner Syringe for Contacts, Thermoplastics

  • RS Stock No. 286-1447
  • Mfr. Part No. ERSGB35SL
  • Brand Electrolube
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Electrolube Contact Lubrication Syringe

The Electrolube 2X range 35ml contact lubrication syringe is a high-quality product with an increased plastics compatibility. This product development is a result of the increasing use of thermoplastics in the electronics and automotive industries. The use of this contact lubricant significantly increases contact performance and lifetime.

Features and Benefits

100% ozone friendly aerosol Improves contact performance by increasing effective contact area Harmless to most plastics and rubbers Contains no silicones or hydrocarbons reducing switch contamination Will loosen tarnish and corrosion and leave a protective film to prevent further contamination Prevents arcing, thus reduces contact wear Highly stable synthetic material, fully inhibited against oxidisation, and copper corrosion Excellent penetration and cooling properties Good mechanical lubrication

Applications

Automotive industry Electronics industry

Specifications
Attribute Value
Package Size 35 ml
Package Type Syringe
Application Contacts, Thermoplastics
Trade Name SGB
11 in stock for FREE next working day delivery
7 available from Europe for delivery within 2 working day(s).
Price Each
£ 19.33
(exc. VAT)
£ 23.20
(inc. VAT)
Units
Per unit
1 - 5
£19.33
6 - 14
£18.56
15 +
£18.18
Related Products
Cleaning strips impregnated with cleaning, lubricating and protecting ...
Description:
Cleaning strips impregnated with cleaning, lubricating and protecting treatment. Designed to clean and lubricate small relay, non-wiping contacts, edge connectors and other small contacts operating in low voltage, low current circuits. Increase reliability of contacts by reducing contact resistance Specially selected card material with correct degree of abrasion RoHS compliant. ...
Cramolin protection contact cleaner has been designed to ...
Description:
Cramolin protection contact cleaner has been designed to give you long-term protection on your metallic contacts. The aerosol spray creates an ultra-thin film on the contacts giving them long-term protection from abrasion and corrosion. Attached extension tube for accurate work Non-toxic Does not attack any common used engineering material Reduces ...
Pow-R-Wash VZ electronic contact cleaner is a highly ...
Description:
Pow-R-Wash VZ electronic contact cleaner is a highly effective nonflammable solvent cleaner for electrical and electronic contacts and assemblies. The non-ozone depleting Verizane™ solvent system utilizes Vertrel® Specialty Fluid from Dupont® to quickly remove oils, oxides, and other contaminants from metal contacts. Verizane™ Contact Cleaner is specially engineered to restore ...
A plastic safe contact cleaner for precision cleaning. ...
Description:
A plastic safe contact cleaner for precision cleaning. Restores electrical continuity of contacts and switches. Safe for use on most plastics and all metals Fast drying Removes grease, dirt, oil, carbon, oxidation Flushes tight tolerance areas clean Spray in any direction, even upside down Suitable for use on contacts, relays, ...