- RS Stock No.:
- 131-6169
- Mfr. Part No.:
- 72809
- Brand:
- Kontakt Chemie
4 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£10.70
(exc. VAT)
£12.84
(inc. VAT)
Units | Per unit |
1 - 5 | £10.70 |
6 - 14 | £10.26 |
15 + | £10.03 |
- RS Stock No.:
- 131-6169
- Mfr. Part No.:
- 72809
- Brand:
- Kontakt Chemie
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC KONTAKT 601 Cleaner
CRC Kontakt 601 is an effective cleaner designed to be used on your electronic components and precision mechanics.
The non-conducting cleaner has a low surface tension to improve the whole cleaning process. The attached extension straw means that you can get to harder to reach areas easier.
Features and Benefits
No residue left after use
Fast evaporation
Attached extension straw
Safe to use on sensitive plastics
Typical Applications
Use the Kontakt 601 for all your electronic maintenance.
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Cleaner |
Trade Name | CLEANER 601 |
Package Type | Aerosol |
Package Size | 200 ml |
Application | Electronics |
Product Category | Electronics Solvent Cleaner |
Related links
- Kontakt Chemie 200 ml Aerosol Circuit Board Cleaner
- Kontakt Chemie 200 ml Aerosol Electrical Contact Cleaner for...
- Kontakt Chemie 200 ml Aerosol Electrical Contact Cleaner for...
- Kontakt Chemie 200 ml Aerosol Moisture Repellant for Various Applications
- Kontakt Chemie 400 ml Aerosol Electrical Contact Cleaner for...
- Kontakt Chemie 200 ml Aerosol Print Head Cleaner for Printers, Typewriters
- Kontakt Chemie 200 ml Aerosol Electrical Contact Cleaner for Contacts
- Kontakt Chemie 200 ml Aerosol Isopropyl Alcohol for Various Applications