Cramolin 400 ml Electrical Contact Cleaner Aerosol

  • RS Stock No. 111-5845
  • Mfr. Part No. RS1151611
  • Brand Cramolin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Cramolin Protection Contact Cleaners

Cramolin protection contact cleaner has been designed to give you long-term protection on your metallic contacts. The aerosol spray creates an ultra-thin film on the contacts giving them long-term protection from abrasion and corrosion.

Features and Benefits

Attached extension tube for accurate work
Non-toxic
Does not attack any common used engineering material
Reduces the abrasion of contacts and prolongs their service life

Typical Applications

Use in your production areas and for maintenance and repair work.
Use on all electronic equipment and appliances to prevent malfunctions caused by corroded contacts

Note

Do not spray on naked flames or on hot parts.

Specifications
Attribute Value
Package Size 400 ml
Package Type Aerosol
9 in stock for FREE next working day delivery
available from Europe for delivery within 8 working day(s)
Price Each
£ 9.50
(exc. VAT)
£ 11.40
(inc. VAT)
Units
Per unit
1 - 5
£9.50
6 - 14
£9.12
15 +
£8.93
Related Products
Developed for use in food processing factories. A ...
Description:
Developed for use in food processing factories. A highly effective solvent blend which improves the performance and reliability of electrical and electronic equipment by preventing contact failures and malfunctions. NSF K2 Registered for use in the food industry Improves performance by dissolving and rinsing away contaminants which cause corrosion and ...
Pow-R-Wash VZ electronic contact cleaner is a highly ...
Description:
Pow-R-Wash VZ electronic contact cleaner is a highly effective nonflammable solvent cleaner for electrical and electronic contacts and assemblies. The non-ozone depleting Verizane™ solvent system utilizes Vertrel® Specialty Fluid from Dupont® to quickly remove oils, oxides, and other contaminants from metal contacts. Verizane™ Contact Cleaner is specially engineered to restore ...
A plastic safe contact cleaner for precision cleaning. ...
Description:
A plastic safe contact cleaner for precision cleaning. Restores electrical continuity of contacts and switches. Safe for use on most plastics and all metals Fast drying Removes grease, dirt, oil, carbon, oxidation Flushes tight tolerance areas clean Spray in any direction, even upside down Suitable for use on contacts, relays, ...
Cleans, displaces moisture, protects without affecting electrical resistance, ...
Description:
Cleans, displaces moisture, protects without affecting electrical resistance, magnetic or surface properties Revolutionary vapour corrosion inhibitors protect against moisture, humidity etc Provides instant corrosion protection for up to 2 years Suitable for: Relays, Instruments, PCBs, Enclosures, Connectors, Computers, All Types Of Communication Equipment.