- RS Stock No.:
- 111-5842
- Mfr. Part No.:
- RS1051611
- Brand:
- Cramolin
11 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£12.96
(exc. VAT)
£15.55
(inc. VAT)
Units | Per unit |
1 - 5 | £12.96 |
6 - 14 | £12.40 |
15 + | £12.20 |
- RS Stock No.:
- 111-5842
- Mfr. Part No.:
- RS1051611
- Brand:
- Cramolin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cramolin Spraywash Contact Cleaner
Spraywash is a contact cleaner from Cramolin that has been designed to wash away dirt, grease and oxidized areas from your contacts and components after dissolving with contaclean.
Features and Benefits
Good flowing and penetration properties
Reliable
Evaporates quickly without leaving a residue
Not aggressive on standard materials
Reliable
Evaporates quickly without leaving a residue
Not aggressive on standard materials
Typical Applications
Use on switches, relays, electric motors, contacts and cabinets within electrical engineering
Note
Switch off and remove plug of electronic devises before cleaning
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Cleaner |
Trade Name | Spraywash |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Contactors, Electric Motors, Relays, Switches |
Product Category | Contact Cleaner |