- RS Stock No.:
- 746-9188
- Mfr. Part No.:
- ZB5AW061
- Brand:
- Schneider Electric
Available to back order for despatch 10/05/2024
Added
Price Each
£14.34
(exc. VAT)
£17.21
(inc. VAT)
Units | Per unit |
1 + | £14.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9188
- Mfr. Part No.:
- ZB5AW061
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Note
Bulbs not included
Approvals
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230 → 240V ac |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Illumination Type | Incandescent |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 746-9188
- Mfr. Part No.:
- ZB5AW061
- Brand:
- Schneider Electric