- RS Stock No.:
- 746-8879
- Mfr. Part No.:
- ZD5PA103
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-8879
- Mfr. Part No.:
- ZD5PA103
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric ZD5
Designed for Harmony XB5 Range
Plastic material
2 or 4 direction dependant on product
Plastic material
2 or 4 direction dependant on product
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, IP66 Class II
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, IEC 60536, Class II
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |