- RS Stock No.:
- 399-3781
- Mfr. Part No.:
- 216567 M22-LEDC230-R
- Brand:
- Eaton
23 In stock - FREE next working day delivery available
Added
Price Each
£15.56
(exc. VAT)
£18.67
(inc. VAT)
Units | Per unit |
1 + | £15.56 |
- RS Stock No.:
- 399-3781
- Mfr. Part No.:
- 216567 M22-LEDC230-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Forms part of the RMQ Titan product range
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 85 → 264V ac |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 15mA |
- RS Stock No.:
- 399-3781
- Mfr. Part No.:
- 216567 M22-LEDC230-R
- Brand:
- Eaton