- RS Stock No.:
- 349-1459
- Mfr. Part No.:
- ZB6ZB15B
- Brand:
- Schneider Electric
17 In stock for delivery within 1 working days
Price Each
£20.63
(exc. VAT)
£24.76
(inc. VAT)
Units | Per unit |
1 + | £20.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 349-1459
- Mfr. Part No.:
- ZB6ZB15B
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 12 → 24V |
Series | Harmony XB6 |
Contact Configuration | 1NO + 1NC |
Illumination Type | LED |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |