- RS Stock No.:
- 330-9552
- Mfr. Part No.:
- ZB4BV5
- Brand:
- Schneider Electric
3 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£35.28
(exc. VAT)
£42.34
(inc. VAT)
Units | Per unit |
1 - 9 | £35.28 |
10 + | £29.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-9552
- Mfr. Part No.:
- ZB4BV5
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
For use with pilot lights
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Series | Harmony XB4 |
Illumination Type | Incandescent |
LED Included | No |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 330-9552
- Mfr. Part No.:
- ZB4BV5
- Brand:
- Schneider Electric