- RS Stock No.:
- 197-3306
- Mfr. Part No.:
- 3SU1401-1BB24-3AA0
- Brand:
- Siemens
9 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.12
(exc. VAT)
£19.34
(inc. VAT)
Units | Per unit |
1 + | £16.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 197-3306
- Mfr. Part No.:
- 3SU1401-1BB24-3AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens 3SU1 series is a traffic lights LED module with integrated LED of 24 V DC. It has a Surge voltage resistance rated value 4 kV. The operating temperature range is from -25°C to +70°C.
It has protection class of IP40, IP20
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V |
Series | 3SU1 |
Illumination Type | LED |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |