- RS Stock No.:
- 189-6650
- Mfr. Part No.:
- 3SU1400-1AA10-1QA0
- Brand:
- Siemens
27 In stock - FREE next working day delivery available
154 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.94
(exc. VAT)
£14.33
(inc. VAT)
Units | Per unit |
1 + | £11.94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 189-6650
- Mfr. Part No.:
- 3SU1400-1AA10-1QA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact module with 2 contact elements, 1 NO+1 NC, gold-plated contacts, screw terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 5 → 500V ac/dc |
Series | SIRIUS ACT |
Contact Configuration | 1CO |
Terminal Type | Screw |
Current Rating | 10A |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |