- RS Stock No.:
- 183-7298
- Mfr. Part No.:
- 3SU1401-2BF40-1AA0
- Brand:
- Siemens
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.03
(exc. VAT)
£16.84
(inc. VAT)
Units | Per unit |
1 + | £14.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-7298
- Mfr. Part No.:
- 3SU1401-2BF40-1AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 230 V AC, green, screw terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230V ac |
Series | 3SU1401 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 20mA |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |