- RS Stock No.:
- 173-6836
- Mfr. Part No.:
- 3SU1401-2BB30-1AA0
- Brand:
- Siemens
12 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.46
(exc. VAT)
£8.95
(inc. VAT)
Units | Per unit |
1 + | £7.46 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6836
- Mfr. Part No.:
- 3SU1401-2BB30-1AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 24 V AC/DC, yellow, screw terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
Terminal Type | Screw |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |