- RS Stock No.:
- 173-6828
- Mfr. Part No.:
- 3SU1401-1BF20-3AA0
- Brand:
- Siemens
5 In stock for delivery within 1 working days
Added
Price Each
£13.34
(exc. VAT)
£16.01
(inc. VAT)
Units | Per unit |
1 + | £13.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6828
- Mfr. Part No.:
- 3SU1401-1BF20-3AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 230 V AC, red, spring-type terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230V ac |
Series | SIRIUS ACT |
Illumination Type | LED |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |