- RS Stock No.:
- 134-8241
- Mfr. Part No.:
- 800F-MN7W
- Brand:
- Allen Bradley
- RS Stock No.:
- 134-8241
- Mfr. Part No.:
- 800F-MN7W
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Allen Bradley Light Block and Holder, White LED, 240V AC Rating - 800F-MN7W
Looking for a way to indicate the status of a push button? Try this light block and holder from Rockwell Automation's Allen Bradley range. The set comes with a white LED, which is used to indicate that the attached equipment is active. It has a latch that's made of hardwearing die-cast zinc alloy with chromate plating, so it can withstand demanding environments with minimal maintenance. Installation is straightforward – all you need is a screwdriver. You'll find light blocks like this used on control panels for operating heavy equipment in production facilities.
Reliable option rated for 100,000 hours of continuous operation
Designed with a low front of panel to fit into smaller enclosures
Industrial-grade thermoplastic housing resists chemicals and impacts so can be used in demanding conditions
Operating temperature range of -25°C to +70°C for safe industrial use
Designed with a low front of panel to fit into smaller enclosures
Industrial-grade thermoplastic housing resists chemicals and impacts so can be used in demanding conditions
Operating temperature range of -25°C to +70°C for safe industrial use
Standards and Certifications
CE (Conformitè Europëenne)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
Are other light blocks compatible with this holder?
Yes. Any light block from Rockwell Automation's Allen Bradley 800F Series is compatible with this holder.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 240V ac |
Illumination Colour | White |
Series | 800F |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 6mA |