- RS Stock No.:
- 134-8234
- Mfr. Part No.:
- 800F-MN3R
- Brand:
- Allen Bradley
27 In stock - FREE next working day delivery available
Added
Price Each
£8.97
(exc. VAT)
£10.76
(inc. VAT)
Units | Per unit |
1 + | £8.97 |
- RS Stock No.:
- 134-8234
- Mfr. Part No.:
- 800F-MN3R
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Allen Bradley Light Block and Holder, Red LED, 24V AC/DC Rating - 800F-MN3R
Use this light block and holder from Rockwell Automation's Allen Bradley range to make a push button more noticeable in industrial settings. It comes with a red LED to show the OFF state of your equipment and is supplied complete with a holder and screws for quick and easy installation. The block's latch is made of tough die-cast zinc alloy finished with chromate plating to withstand corrosion, so you can rely on it for long-term performance even in humid environments. You'll find a unit like this one commonly fitted to control panels operating factory equipment.
Rated for 100,000 hours of continuous operation, so delivers long-term performance
Light block holder is resistant to heat for reliable operation in challenging conditions
Screw termination method is quick and easy, saving time and effort
Light block holder is resistant to heat for reliable operation in challenging conditions
Screw termination method is quick and easy, saving time and effort
Standards and Certifications
CE (Conformitè Europëenne)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
Is this light block resistant to flames?
Yes, this light block has a thermoplastic housing that's self-extinguishing, meaning if a fire occurs the material will automatically stop burning within a short time.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Colour | Red |
Series | 800F |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
- RS Stock No.:
- 134-8234
- Mfr. Part No.:
- 800F-MN3R
- Brand:
- Allen Bradley