Wylex NH Earth Terminal

  • RS Stock No. 892-9476
  • Mfr. Part No. NHET25
  • Brand Wylex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

Consumer Unit Accessories

Range of accessories including Cable Gland Kit, Cover, Earth Terminal and Busbars

Wylex NH Range

These consumer units have been designed with ease of installation and contemporary styling in mind.

Specifications
Attribute Value
Consumer Unit Accessory Type Earth Terminal
Series NH
4 In stock - FREE next working day delivery available
Price Each
£ 6.61
(exc. VAT)
£ 7.93
(inc. VAT)
Units
Per unit
1 - 14
£6.61
15 - 24
£6.33
25 +
£6.18
Related Products
The Contactum 4-pole isolator single phase conversion kit ...
Description:
The Contactum 4-pole isolator single phase conversion kit has a current rating of current rating of 125A and 50-60Hz frequency. Rated voltage is 220-250VAmbient operating temperature is -5 to 40°C (24hour average not exceeding 25°C).
The Drivia distribution cabinets have rows of 13 ...
Description:
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall. ...
The Drivia distribution cabinets have rows of 13 ...
Description:
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall. ...
Range of Switched Incomer Boards, consumer boards, consumer ...
Description:
Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's. Earth & Neutral busbars included Flame retardant ABS Enclosure IP40 rating Metal Clad. Europacomponents Consumer Boards and Accessories. Europacomponents Circuit Protection Devices.