Analog Devices LT3092IDD#PBF Programmable Current Source, 8-Pin DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 3 x 3 x 0.75mm
Length 3mm
Width 3mm
Height 0.75mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
363 In stock - FREE next working day delivery available
Price Each (In a Tube of 121)
£ 2.122
(exc. VAT)
£ 2.546
(inc. VAT)
Units
Per unit
Per Tube*
121 +
£2.122
£256.762
*price indicative
Related Products
The Analog Devices operational amplifier evaluation board offers ...
Description:
The Analog Devices operational amplifier evaluation board offers a platform to allow the user to evaluate the ADA4870, a high-speed current feedback amplifier, capable of delivering 1A of output current from 40V supply. The operating voltage ranges between 10V and 40V and the supply current is 5mA. This innovative architecture ...
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs. Linear LED Drivers, Diodes Inc. LED Drivers, Diodes Inc.
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs. Linear LED Drivers, Diodes Inc. LED Drivers, Diodes Inc.
Integrated solutions to save board space. Incorporating a ...
Description:
Integrated solutions to save board space. Incorporating a resistor-equipped PNP transistor with two diodes on one chip, our dedicated constant current source device is housed in a SOT353 package. Reducing board space and component count, it provides stabilized output current of between 15 μA and 50 mA. The device is ...