- RS Stock No.:
- 104-7308
- Mfr. Part No.:
- PT-10-000-K
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 104-7308
- Mfr. Part No.:
- PT-10-000-K
- Brand:
- Pactec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Sloped Front ABS Enclosure
Introducing sloped front ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for housing electrical components in desktop applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The enclosures feature a durable non-shielded ABS sloped panel that can be attached or detached via screws, as well as being easy to customise and make suitable for a variety of applications. The sloped boxes also feature non removable rear panels and rubber feet, providing an extra level of stability whilst preventing unwanted movement.
Features and benefits
Lightweight yet durable ABS material providing shock absorbent and scratch resistant properties
Ideal for use in a range of desktop applications
Flexibility regarding layout
Available in two sizes
Sloped front panel than can be easily customised
Non removable rear panel and rubber feet, providing extra stability
Ideal for use in a range of desktop applications
Flexibility regarding layout
Available in two sizes
Sloped front panel than can be easily customised
Non removable rear panel and rubber feet, providing extra stability
Application
These highly durable ABS plastic box enclosures are suitable for use with a range of electronic projects that require a level of protection of internal components. They are ideal for desktop type applications in a range of environments including:
Food and Beverage
Telecommunication
Cable/Wire Management
IT
Food and Beverage
Telecommunication
Cable/Wire Management
IT
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
Is this waterproof?
This enclosure is not waterproof and is not intended for use outdoors.
Supplied with
4 self-adhesive rubber feet
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 279.4 mm |
External Width | 203.2 mm |
External Height | 77 mm |
External Dimensions | 279.4 x 203.16 x 77.04mm |
Sloped Front | Yes |
Colour | Black |
Series | PT |
Standards Met | RoHS |