Molex, T9999 Tool Kit

  • RS Stock No. 822-7761
  • Mfr. Part No. 63860-1070
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Kit Type Tool Kit
Series T9999
Available to back order for despatch 01/12/2020
Price Each
£ 437.09
(exc. VAT)
£ 524.51
(inc. VAT)
Units
Per unit
1 +
£437.09
Related Products
The De WALT Twin Pack contains the DCF899 ...
Description:
The De WALT Twin Pack contains the DCF899 XR Brushless High Torque Impact Wrench with a brushless motor that outputs up to 950 Nm of torque, offering increased runtime and efficiency. The De WALT DCD996 combi hammer is the successor to the DCD995, with an improved, larger brushless motor which ...
Personalised settings such as precision clutch can be ...
Description:
Personalised settings such as precision clutch can be adjusted and saved via smartphone for adaptability to needs, kickback control sensitivity is also remotely adjustable, compatible with Track MyTools the intelligent inventory management system from Bosch Powerful use even in hard to reach areas thanks to best head length to torque ...
Professional performance, quality and design Comfortable handling of ...
Description:
Professional performance, quality and design Comfortable handling of the tool thanks to soft grip Reliable, durable screwdriver for daily usage because of full metal gear and electronic cell protection (ECP)An integrated LED light with afterglow function for illuminating the work area, even in dark places Designed for professional applications thanks ...
The DEWALT 12V XR Brushless Sub-Compact Twin Pack ...
Description:
The DEWALT 12V XR Brushless Sub-Compact Twin Pack has been engineered to be a perfect heavy duty combination yet designed to be ultra-compact. The efficient Brushless motors deliver high performance and extended tool life, allowing you to get the job done. The impact driver can deliver up to 163 Nm ...