- RS Stock No.:
- 184-5823
- Mfr. Part No.:
- 94513230
- Brand:
- Wurth Elektronik
40 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.571
(exc. VAT)
£0.685
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.571 | £5.71 |
50 - 90 | £0.543 | £5.43 |
100 - 190 | £0.518 | £5.18 |
200 - 490 | £0.496 | £4.96 |
500 + | £0.476 | £4.76 |
*price indicative |
- RS Stock No.:
- 184-5823
- Mfr. Part No.:
- 94513230
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik lock screw of WA-HEX series is made of steel.
Operating Temperature: -55°C to +150°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
Series | WA-HEX |
Material | Steel |
Related links
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11 Connectors
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11
- Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector