- RS Stock No.:
- 184-2756
- Mfr. Part No.:
- 94518233
- Brand:
- Wurth Elektronik
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.752
(exc. VAT)
£0.902
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.752 | £7.52 |
50 - 90 | £0.717 | £7.17 |
100 - 190 | £0.684 | £6.84 |
200 - 490 | £0.654 | £6.54 |
500 + | £0.626 | £6.26 |
*price indicative |
- RS Stock No.:
- 184-2756
- Mfr. Part No.:
- 94518233
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 18.2 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |