- RS Stock No.:
- 184-2386
- Mfr. Part No.:
- 94518233
- Brand:
- Wurth Elektronik
Available to back order for despatch 30/09/2024
Added
Price Each (In a Box of 2500)
£0.512
(exc. VAT)
£0.614
(inc. VAT)
Units | Per unit | Per Box* |
2500 + | £0.512 | £1,280.00 |
*price indicative |
- RS Stock No.:
- 184-2386
- Mfr. Part No.:
- 94518233
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 18.2 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |
Related links
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11 Connectors
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- Wurth Elektronik, WA-HEX Series Lock Screw
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- FCT from Molex, F-SGV1 Series Board Lock Screw For Use With D-Sub Connector