183-8131 | |
Molex FCT Series, UNC 4-40 Screw for use with FCT Connectors | |
Molex | |
1727040159 |
Date | Dec 13, 2019 |
FCT THMB SCREW 4-40 UNC 53.5
Attribute | Value |
---|---|
Type | Screw |
Thread Size | UNC 4-40 |
Screw Length | 53.5mm |
Overall Length | 53.5mm |
For Use With | FCT Connectors |
Series | FCT |
Series Number | 172704 |