- RS Stock No.:
- 164-2400
- Mfr. Part No.:
- 1-200871-0
- Brand:
- TE Connectivity
Available to back order for despatch 29/11/2024
Added
Price Each (In a Bag of 100)
£3.43
(exc. VAT)
£4.12
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £3.43 | £343.00 |
*price indicative |
- RS Stock No.:
- 164-2400
- Mfr. Part No.:
- 1-200871-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifications
Attribute | Value |
---|---|
For Use With | Circular Connectors |
Series | M-Series |
- RS Stock No.:
- 164-2400
- Mfr. Part No.:
- 1-200871-0
- Brand:
- TE Connectivity
Related links
- TE Connectivity, M-Series for use with Standard Connector
- TE Connectivity, M Guide Pin
- TE Connectivity 104 Cf Position Standard
- TE Connectivity 20 Position High Voltage
- TE Connectivity, M Series Rectangular Connector
- TE Connectivity, M-Series Series Jack Screw For Use With Circular...
- TE Connectivity, M-Series
- TE Connectivity