TE Connectivity EP2.5 Series 4 Way TPA Retainer for use with Economy Power Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity EP (Economy Power) 2.5 Series TPA Retainers

EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on top of the TPA engages with nubs on the connector housing for a secure connection. An audible and tactile click is produced to confirm full engagement. These TPA retainers are available in single and double row configurations

Features and Benefits

Ensures that contacts are fully inserted into housing
Prevents contact back-out
Audible and tactile click to confirm complete connection

TE Connectivity Economy Power 2.5 Interconnection System

EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal

Specifications
Attribute Value
Accessory Type TPA Retainer
For Use With Economy Power Connector
Number of Ways 4
Series EP2.5
Available to back order for despatch when stock is available
Price Each (In a Bag of 1000)
£ 0.038
(exc. VAT)
£ 0.046
(inc. VAT)
Units
Per unit
Per Bag*
1000 +
£0.038
£38.00
*price indicative
Related Products
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets. Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors Part numbers ...
Ener Bee DF33C series 3.3 mm single and ...
Description:
Ener Bee DF33C series 3.3 mm single and double row connector retainers designed to be used with the Ener Bee DF33C series crimp socket housings. These Ener Bee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable. ...
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is ...
2.5 mm Pitch Connector for Discrete Wire Connection. ...
Description:
2.5 mm Pitch Connector for Discrete Wire Connection. Board Mounting Height (Crimping Type)Insulation Displacement Area Protected by Protector (ID Type)Easy Connection by Easy Tool (ID Type)Intermediate Connection Possible (ID Type).