TE Connectivity Protective Cover for use with HDSCS Series, MCP Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSCS Connector Accessories

Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Cover Type Protective
For Use With HDSCS Series, MCP Series
Material Nylon
Colour Black
3000 In stock for FREE next working day delivery
Price Each (In a Box of 1000)
£ 0.278
(exc. VAT)
£ 0.334
(inc. VAT)
Units
Per unit
Per Box*
1000 +
£0.278
£278.00
*price indicative
Related Products
Requires a separator end section every 40cm approx ...
Description:
Requires a separator end section every 40cm approx and at DIN rail extremities. A 6mm dia hole is required in the cover at each separator. Transparent PVC protective cover, 1m length in 2 sizesSnap-fits into place and secured with a plastic fastenerFor both symmetric and asymmetric DIN rails.
Fibre applications as drop down or stage boxes ...
Description:
Fibre applications as drop down or stage boxes and certain outdoor devices require an additional protection of the opticalCON chassis connectors. This sealing dust cover encloses the entire shutter group and completely protects the interior from pollutant and ingress of water. It can be mated with the cable connector cover ...
Rubber coated, pollutant-protection cover for opticalCON cable connectors ...
Description:
Rubber coated, pollutant-protection cover for opticalCON cable connectors Includes front housingErgonomic rubber boot can be safely locked with the spring loaded push/pull mechanism of the cable connector front Protects the fibre ferrules of any contamination especially during spooling of cables Can be mated with the chassis cover to keep the ...
H-A Series connectors are type tested to 10A, ...
Description:
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies. H-A Dust covers giving IP65 protection when fitted to socketsFor panel mounting sockets, ...