MTA-100 IDC connector dust cover, 8P

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Socket Covers

A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon

Approvals

UL (E28476); CSA (LR7189)

Approvals

UL (E28476); CSA (LR7189)

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Available to back order for despatch when stock is available
Price Each (In a Pack of 10)
£ 0.12
(exc. VAT)
£ 0.14
(inc. VAT)
Units
Per unit
Per Pack*
10 - 140
£0.12
£1.20
150 - 490
£0.108
£1.08
500 - 990
£0.096
£0.96
1000 - 2490
£0.084
£0.84
2500 +
£0.078
£0.78
*price indicative
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors Part ...
Strain Relief and Cover Kits for CHAMP IDC ...
Description:
Strain Relief and Cover Kits for CHAMP IDC connectors:The System 5 Series 50 position Strain Relief Cover kits, 739-0931 and 739-0940 have a 120° cable exit Ø 8.9-17.3 mm Black and Almond in colour respectively.The 14 position Strain Relief Cover kits, 823-6816 has a 90° cable exit Ø 4.7-5.84 mm ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors Part ...