- RS Stock No.:
- 132-0507
- Mfr. Part No.:
- 640550-2
- Brand:
- TE Connectivity
Available to back order for despatch 30/07/2024
Added
Price Each (In a Pack of 10)
£0.043
(exc. VAT)
£0.052
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | £0.043 | £0.43 |
150 - 490 | £0.038 | £0.38 |
500 - 990 | £0.035 | £0.35 |
1000 - 2490 | £0.03 | £0.30 |
2500 + | £0.028 | £0.28 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 132-0507
- Mfr. Part No.:
- 640550-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Approvals
UL (E28476); CSA (LR7189)
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
- RS Stock No.:
- 132-0507
- Mfr. Part No.:
- 640550-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header...
- MTA-100 IDC connector dust cover, 8P
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header...
- RS PRO Dust Cover for use with USB Type C Connector
- TE Connectivity for use with MTA-100 Series
- Anderson Power Products Protective dust cover For Use With Heavy...
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header...
- TE Connectivity for use with MTA-100