- RS Stock No.:
- 200-7326
- Mfr. Part No.:
- 3842529005
- Brand:
- Bosch Rexroth
Discontinued product
Alternative
Bosch Rexroth M8 Angle Bracket Connecting Component, Strut Profile 45 mm, Groove Size 10mm
£160.44
1 Box of 20
RS Stock No.: 236-7200
- RS Stock No.:
- 200-7326
- Mfr. Part No.:
- 3842529005
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
Bosch Rexroth Connecting Component, Angle Bracket Type, Fits 45mm Strut Profile - designLINE Series - 3842529005
Keen to boost the safety of your structures? Use this connecting component from Bosch Rexroth to strengthen joints and corners on shelves, racks and machine guards. Made from rugged die-cast aluminium, this angle bracket weathers corrosion, making it suitable for outdoor use too. Precise installation can be achieved easily thanks to the integrated centering lugs, which also help to stop the fitted bracket from turning. If you're constructing plates or right-angled structures, you can simply break the lugs off.
Features & Benefits
• Black cover cap keeps dirt out to improve durability
• Lightweight component of only 115g puts little strain on structures
• M8 thread for compatibility with standard fittings
• Lightweight component of only 115g puts little strain on structures
• M8 thread for compatibility with standard fittings
Applications
• Data centres
• Food and beverage processing
• Pharmaceutical industry
• Self-storage
• Food and beverage processing
• Pharmaceutical industry
• Self-storage
How do I fasten an angle bracket?
To fasten this bracket, simply align it with the screw holes on your panel and attach it. The groove helps keep the rack or shelf steady.
Specifications
Attribute | Value |
---|---|
Connector Type | Angle Bracket |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 x 80 mm |
Thread Size | M8 |
Material | Die Cast Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 40mm |
- RS Stock No.:
- 200-7326
- Mfr. Part No.:
- 3842529005
- Brand:
- Bosch Rexroth