Bosch Rexroth M6 Straddling Nut Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1374
- Mfr. Part No.:
- 3842111989
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 197-1374
- Mfr. Part No.:
- 3842111989
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Bosch Rexroth's straddling nut expander series is used for attaching light accessories such as cable fasteners or rings.
Easy assembly by clipping into the profile groove
Profile finishing: not required
Profile finishing: not required
Specifications
Attribute | Value |
---|---|
Connector Type | Straddling Nut |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Thread Size | M6 |
Material | Nylon |
Structural Element Type | Fixing & Connection Element |