Loctite Yellow Silicone Conformal Coating, 17.82 kg Bucket
- RS Stock No.:
- 234-9596
- Mfr. Part No.:
- Loctite 5293
- Brand:
- Loctite
View all Conformal Coatings
4 In stock for delivery within 1 working days
Price Each
£3,823.98
(exc. VAT)
£4,588.78
(inc. VAT)
Units | Per unit |
1 + | £3,823.98 |
- RS Stock No.:
- 234-9596
- Mfr. Part No.:
- Loctite 5293
- Brand:
- Loctite
- COO (Country of Origin):
- PR
Legislation and Compliance
- COO (Country of Origin):
- PR
Product Details
Specifications
Attribute | Value |
Package Size | 17.82 kg |
Package Type | Bucket |
Application | Conformal Coating |
Material | Silicone |
Colour | Yellow |