- RS Stock No.:
- 111-3167
- Mfr. Part No.:
- 2108-12S
- Brand:
- Techspray
Discontinued product
- RS Stock No.:
- 111-3167
- Mfr. Part No.:
- 2108-12S
- Brand:
- Techspray
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Techspray Turbo-coat Conformal Coating
The Turbo-Coat acrylic conformal coating from Techspray has been designed to give you faster PCB throughput without having extra capital investment. The conformal coating dries to the touch in three min and gives you a full cure in ten min with added heat.
Feature and Benefits
Clear & Glossy finish
One-pass application
UV indicator for black light QC inspection
Toluene free
Xylene free
Fast curing
Adjustable spray head
One-pass application
UV indicator for black light QC inspection
Toluene free
Xylene free
Fast curing
Adjustable spray head
Typical Applications
Use on electronic assemblies for consumer electronics, aviation, automotive and industrial meters and controls.
Specifications
Attribute | Value |
---|---|
Package Size | 350 ml |
Package Type | Aerosol |
Material | Acrylic |
Colour | Clear |
Maximum Operating Temperature | +125°C |
Trade Name | 2108 TURBO-COAT |
- RS Stock No.:
- 111-3167
- Mfr. Part No.:
- 2108-12S
- Brand:
- Techspray